Technical documents
Specifications
Brand
EMERSON - AVENTICSManufacturer Series
BCP
Nominal Diameter
114mm
Stroke
79mm
Installation Height Minimum
51mm
Installation Height Maximum
130mm
Port Connection
G 1/4
Maximum Operating Pressure
8 bar
Weight
1.4kg
Country of Origin
Germany
Stock information temporarily unavailable.
€ 325.05
€ 325.05 Each (ex VAT)
EMERSON – AVENTICS Compact Air Bellows R412010199, 79mm Stroke
1
€ 325.05
€ 325.05 Each (ex VAT)
EMERSON – AVENTICS Compact Air Bellows R412010199, 79mm Stroke
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EMERSON - AVENTICSManufacturer Series
BCP
Nominal Diameter
114mm
Stroke
79mm
Installation Height Minimum
51mm
Installation Height Maximum
130mm
Port Connection
G 1/4
Maximum Operating Pressure
8 bar
Weight
1.4kg
Country of Origin
Germany