Technical documents
Specifications
Brand
EMERSON - AVENTICSThreaded Connections
G 1/4 Female
Connection Type
Threaded
Maximum Operating Pressure
10 bar
Manufacturer Series
573
Threaded Connection - Gender
Female
Threaded Connection Size
1/4in
Minimum Operating Pressure
0.3bar
Threaded Connection Type
G
Country of Origin
Italy
Product details
Rexroth 573 Series QEV
Rapid exhaust of volumes of air enabling higher cylinder speeds
Poppet Valve
Brass body nickel plated
working pressure 0.3 → 10 bar
Temperature range -18 → 70 °C
€ 42.92
€ 42.92 Each (ex VAT)
1
€ 42.92
€ 42.92 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 42.92 |
5 - 9 | € 42.27 |
10+ | € 41.56 |
Technical documents
Specifications
Brand
EMERSON - AVENTICSThreaded Connections
G 1/4 Female
Connection Type
Threaded
Maximum Operating Pressure
10 bar
Manufacturer Series
573
Threaded Connection - Gender
Female
Threaded Connection Size
1/4in
Minimum Operating Pressure
0.3bar
Threaded Connection Type
G
Country of Origin
Italy
Product details
Rexroth 573 Series QEV
Rapid exhaust of volumes of air enabling higher cylinder speeds
Poppet Valve
Brass body nickel plated
working pressure 0.3 → 10 bar
Temperature range -18 → 70 °C