EMERSON – ASCO Pneumatic Actuated Valve

RS Stock No.: 303-3564Brand: EMERSON – ASCOManufacturers Part No.: E290A385
brand-logo
View all in Pneumatic Actuated Valves

Technical documents

Specifications

Connection

3/4 in G

Minimum Outlet Pressure

0bar

Maximum Outlet Pressure

10bar

Body Material

Bronze

Maximum Flow Rate

157L/min

Connection Gender

Female

Connection Size

3/4in

Thread Standard or Connection Type

G

Outlet Pressure Range

0 → 10bar

Country of Origin

France

Product details

Pressure-operated solenoid valves

E290 series range of solenoid valves, 2 // 2 N/C piston-type operators for all neutral (bronze) or corrosive (stainless steel) fluids.
Fluid entry under valve disc.
High flow rate.
Designed to eliminate water hammer.
High-performance stuffing box.

Two-way Valves and Control Modules

Valves and control modules designed specifically to operate together, provide a valve opening which is proportional to the input signal and allows this to be correlated to the respective operating conditions.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

EMERSON – ASCO Pneumatic Actuated Valve

P.O.A.

EMERSON – ASCO Pneumatic Actuated Valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Connection

3/4 in G

Minimum Outlet Pressure

0bar

Maximum Outlet Pressure

10bar

Body Material

Bronze

Maximum Flow Rate

157L/min

Connection Gender

Female

Connection Size

3/4in

Thread Standard or Connection Type

G

Outlet Pressure Range

0 → 10bar

Country of Origin

France

Product details

Pressure-operated solenoid valves

E290 series range of solenoid valves, 2 // 2 N/C piston-type operators for all neutral (bronze) or corrosive (stainless steel) fluids.
Fluid entry under valve disc.
High flow rate.
Designed to eliminate water hammer.
High-performance stuffing box.

Two-way Valves and Control Modules

Valves and control modules designed specifically to operate together, provide a valve opening which is proportional to the input signal and allows this to be correlated to the respective operating conditions.

You may be interested in