Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Asco Joucomatic Pneumatic Roundline Cylinder 10mm Bore, 25mm Stroke, 435 Series, Single Acting

RS Stock No.: 123-011Brand: EMERSON ? ASCOManufacturers Part No.: 43500260
brand-logo

Technical documents

Specifications

Stroke

25mm

Bore

10mm

Action

Single

Manufacturer Series

435

Length

111mm

Cushioning Type

Not Cushioned

Dimensions

111 x 12 x 15mm

Width

12mm

Maximum Operating Pressure

10 bar

Height

15mm

Minimum Operating Temperature

+10°C

Weight

35g

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

ISO 6432 Ø 12 → 25 mm micro-cylinders

Manufactured from non-magnetic stainless steel (body) with stainless steel rod for excellent corrosion resistance. Double acting variants are available with or without cushioning. Suitable for use with air or inert gases filtered to 50μm lubricated or un-lubricated and equipped for magnetic position detectors.

Single- or double-acting versions available.

Standards

ISO6432, CETOP RP52P and NF.E49030

Stock information temporarily unavailable.

P.O.A.

Asco Joucomatic Pneumatic Roundline Cylinder 10mm Bore, 25mm Stroke, 435 Series, Single Acting

P.O.A.

Asco Joucomatic Pneumatic Roundline Cylinder 10mm Bore, 25mm Stroke, 435 Series, Single Acting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Stroke

25mm

Bore

10mm

Action

Single

Manufacturer Series

435

Length

111mm

Cushioning Type

Not Cushioned

Dimensions

111 x 12 x 15mm

Width

12mm

Maximum Operating Pressure

10 bar

Height

15mm

Minimum Operating Temperature

+10°C

Weight

35g

Maximum Operating Temperature

+70°C

Country of Origin

France

Product details

ISO 6432 Ø 12 → 25 mm micro-cylinders

Manufactured from non-magnetic stainless steel (body) with stainless steel rod for excellent corrosion resistance. Double acting variants are available with or without cushioning. Suitable for use with air or inert gases filtered to 50μm lubricated or un-lubricated and equipped for magnetic position detectors.

Single- or double-acting versions available.

Standards

ISO6432, CETOP RP52P and NF.E49030