Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 6 Pole, 4NO/1NC

RS Stock No.: 286-1820Brand: ElestaManufacturers Part No.: SMF419-12VDC
brand-logo
View all in Force Guided Relays

Technical documents

Specifications

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

DIN Rail

Contact Configuration

4NO/1NC

Number of Poles

6

Country of Origin

Switzerland

Stock information temporarily unavailable.

€ 1,004.57

€ 1,004.57 1 Tray of 6 (ex VAT)

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 6 Pole, 4NO/1NC

€ 1,004.57

€ 1,004.57 1 Tray of 6 (ex VAT)

Elesta DIN Rail Force Guided Relay, 12V dc Coil Voltage, 6 Pole, 4NO/1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Elesta

Coil Voltage

12V dc

Mounting Type

DIN Rail

Contact Configuration

4NO/1NC

Number of Poles

6

Country of Origin

Switzerland