Electrolube 10ml Plastic Syringe

RS Stock No.: 768-2319Brand: ElectrolubeManufacturers Part No.: SYR10ML
brand-logo
View all in Syringe Barrels

Technical documents

Specifications

Product Capacity

10ml

Length

85.5mm

Diameter

15.7mm

Product Material

PP

Colour

Clear

Series

SYR

Country of Origin

United Kingdom

Product details

Empty Syringes

Adhesive Dispenser Syringe

You may be interested in
Metcal 10ml Plastic Syringe
€ 59.901 Box of 50 (ex VAT)
Stock information temporarily unavailable.

€ 19.49

€ 19.49 1 Bag of 10 (ex VAT)

Electrolube 10ml Plastic Syringe

€ 19.49

€ 19.49 1 Bag of 10 (ex VAT)

Electrolube 10ml Plastic Syringe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Metcal 10ml Plastic Syringe
€ 59.901 Box of 50 (ex VAT)

Technical documents

Specifications

Product Capacity

10ml

Length

85.5mm

Diameter

15.7mm

Product Material

PP

Colour

Clear

Series

SYR

Country of Origin

United Kingdom

Product details

Empty Syringes

Adhesive Dispenser Syringe

You may be interested in
Metcal 10ml Plastic Syringe
€ 59.901 Box of 50 (ex VAT)