Electro PJP Brown Female Banana Socket, 4 mm Connector, Press Fit Termination, 36A, 1kV, Nickel Plating

RS Stock No.: 287-9092Brand: Electro PJPManufacturers Part No.: 3286-Bn
brand-logo
View all in Banana Connectors

Technical documents

Specifications

Colour

Brown

Gender

Female

Termination Method

Press Fit

Voltage Rating

1kV

Current Rating

36A

Connector Size

4 mm

Contact Plating

Nickel

Country of Origin

France

Stock information temporarily unavailable.

€ 1.51

€ 1.51 Each (ex VAT)

Electro PJP Brown Female Banana Socket, 4 mm Connector, Press Fit Termination, 36A, 1kV, Nickel Plating

€ 1.51

€ 1.51 Each (ex VAT)

Electro PJP Brown Female Banana Socket, 4 mm Connector, Press Fit Termination, 36A, 1kV, Nickel Plating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Colour

Brown

Gender

Female

Termination Method

Press Fit

Voltage Rating

1kV

Current Rating

36A

Connector Size

4 mm

Contact Plating

Nickel

Country of Origin

France