Technical documents
Specifications
Brand
ElditestProbe Type
Gripper, Passive, Voltage
Attenuation
10x
Bandwidth
250MHz
Connector Type
BNC
Model Number p
GE-2511
Safety Category Level
CAT I
Safety Category Voltage
300V
Series
GE 2500
Safety Category
CAT I 300 V
Rise Time
1.4ns
Country of Origin
Germany
Product details
Elditest Compact Ergonomic Oscilloscope Probes
Compact, ergonomically designed probes (non-modular) for oscilloscopes
Integral compensation trimmer
Cable length 1.2m
Termination 50Ω BNC
Voltage category IEC1010-2-031 300V Cat 1
Test voltage 1150V
For accessories kit ( 1 screw driver, 1 BNC adaptor, 1 ground lead, 1 test clip, 1 needle ) see 207-4429
Supplied with
1 replacement tip
1 coaxial adaptor
1 spring hook grabber
1 compensation trimming tool
1 earth lead with crocodile clip
Passive Oscilloscope Probes
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
ElditestProbe Type
Gripper, Passive, Voltage
Attenuation
10x
Bandwidth
250MHz
Connector Type
BNC
Model Number p
GE-2511
Safety Category Level
CAT I
Safety Category Voltage
300V
Series
GE 2500
Safety Category
CAT I 300 V
Rise Time
1.4ns
Country of Origin
Germany
Product details
Elditest Compact Ergonomic Oscilloscope Probes
Compact, ergonomically designed probes (non-modular) for oscilloscopes
Integral compensation trimmer
Cable length 1.2m
Termination 50Ω BNC
Voltage category IEC1010-2-031 300V Cat 1
Test voltage 1150V
For accessories kit ( 1 screw driver, 1 BNC adaptor, 1 ground lead, 1 test clip, 1 needle ) see 207-4429
Supplied with
1 replacement tip
1 coaxial adaptor
1 spring hook grabber
1 compensation trimming tool
1 earth lead with crocodile clip