Technical documents
Specifications
Product details
Electrician's kit
Test lead kit including:
One pair of test leads, length 1.2 m with one angled male plug and one straight mail plug.
One set of safety touch probes.
One set of wire grips.
One set of crocodile clips with 20 mm opening.
Supplied in a case.
Standards
IEC 1010, 1000 V cat III
Stock information temporarily unavailable.
P.O.A.
Elditest Electrician Kit
1
P.O.A.
Elditest Electrician Kit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Product details
Electrician's kit
Test lead kit including:
One pair of test leads, length 1.2 m with one angled male plug and one straight mail plug.
One set of safety touch probes.
One set of wire grips.
One set of crocodile clips with 20 mm opening.
Supplied in a case.
Standards
IEC 1010, 1000 V cat III