Technical documents
Specifications
Brand
Ega-MasterKnife Type
Safety
Blade Type
Safety Knife Blade
Retractable
No
Series
716
Length Of Blade Required
250mm
For Use With
Construction And Masonry Work In Explosive Environments
Height Safe
No
Country of Origin
Spain
€ 85.74
€ 85.74 Each (ex VAT)
Ega-Master Safety Knife with Safety Blade, 250mm Blade Length
1
€ 85.74
€ 85.74 Each (ex VAT)
Ega-Master Safety Knife with Safety Blade, 250mm Blade Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
Ega-MasterKnife Type
Safety
Blade Type
Safety Knife Blade
Retractable
No
Series
716
Length Of Blade Required
250mm
For Use With
Construction And Masonry Work In Explosive Environments
Height Safe
No
Country of Origin
Spain