Ecolink BVP009, Security LED Floodlight, 1 LED, 50 W, 4250 lm, IP65 PIR

RS Stock No.: 292-185Brand: EcolinkManufacturers Part No.: ECOFL50-4K-PIR
brand-logo
View all in Floodlights

Technical documents

Specifications

Brand

Ecolink

Wattage

50 W

IP Rating

IP65

Number of LEDs

1

Sensor

PIR

Luminosity

4250 lm

Solar Panel

No

Series

BVP009

PIR Included

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 74.42

€ 74.42 Each (ex VAT)

Ecolink BVP009, Security LED Floodlight, 1 LED, 50 W, 4250 lm, IP65 PIR

€ 74.42

€ 74.42 Each (ex VAT)

Ecolink BVP009, Security LED Floodlight, 1 LED, 50 W, 4250 lm, IP65 PIR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ecolink

Wattage

50 W

IP Rating

IP65

Number of LEDs

1

Sensor

PIR

Luminosity

4250 lm

Solar Panel

No

Series

BVP009

PIR Included

Yes

Country of Origin

China