Ecolink BVP009, Security LED Floodlight, 1 LED, 30 W, 2550 lm, IP65 PIR

RS Stock No.: 292-196Brand: EcolinkManufacturers Part No.: 911401854985
brand-logo
View all in Floodlights

Technical documents

Specifications

Brand

Ecolink

Wattage

30 W

IP Rating

IP65

Number of LEDs

1

Sensor

PIR

Luminosity

2550 lm

Solar Panel

No

Series

BVP009

PIR Included

Yes

Country of Origin

China

Stock information temporarily unavailable.

€ 61.16

€ 61.16 Each (ex VAT)

Ecolink BVP009, Security LED Floodlight, 1 LED, 30 W, 2550 lm, IP65 PIR

€ 61.16

€ 61.16 Each (ex VAT)

Ecolink BVP009, Security LED Floodlight, 1 LED, 30 W, 2550 lm, IP65 PIR
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Ecolink

Wattage

30 W

IP Rating

IP65

Number of LEDs

1

Sensor

PIR

Luminosity

2550 lm

Solar Panel

No

Series

BVP009

PIR Included

Yes

Country of Origin

China