Hazardous Product

Eclipse Neodymium Magnet 2.18kg, Length 3mm, Width 12mm

RS Stock No.: 873-4972Brand: EclipseManufacturers Part No.: N828
brand-logo
View all in Neodymium Magnets

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Disc

Width/Diameter

12mm

Pull Force

2.18kg

Thickness

3mm

Attachment Type

None

Length

3mm

Country of Origin

China

Product details

Neodymium Disc Magnets

Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications

You may be interested in
RS PRO Neodymium Magnet 2.09kg, Width 12mm
P.O.A.1 Tube of 10 (ex VAT)
Stock information temporarily unavailable.

€ 43.75

€ 43.75 1 Bag of 10 (ex VAT)

Eclipse Neodymium Magnet 2.18kg, Length 3mm, Width 12mm

€ 43.75

€ 43.75 1 Bag of 10 (ex VAT)

Eclipse Neodymium Magnet 2.18kg, Length 3mm, Width 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 43.75
5 - 9€ 42.20
10 - 19€ 40.65
20+€ 38.53
You may be interested in
RS PRO Neodymium Magnet 2.09kg, Width 12mm
P.O.A.1 Tube of 10 (ex VAT)

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Disc

Width/Diameter

12mm

Pull Force

2.18kg

Thickness

3mm

Attachment Type

None

Length

3mm

Country of Origin

China

Product details

Neodymium Disc Magnets

Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications

You may be interested in
RS PRO Neodymium Magnet 2.09kg, Width 12mm
P.O.A.1 Tube of 10 (ex VAT)