Hazardous Product

Eclipse Neodymium Magnet 40.1kg, Length 50mm, Width 50mm

RS Stock No.: 837-2192Brand: EclipseManufacturers Part No.: N821
brand-logo
View all in Neodymium Magnets

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Block

Width/Diameter

50mm

Pull Force

40.1kg

Thickness

12.5mm

Attachment Type

None

Length

50mm

Country of Origin

Switzerland

Product details

Neodymium Block Magnets

Neodymium iron boron 'rare earth' material
Strongest magnet material available
80 °C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade
Can be used in a variety of attracting, clamping and positioning applications

Stock information temporarily unavailable.

€ 160.68

€ 160.68 Each (ex VAT)

Eclipse Neodymium Magnet 40.1kg, Length 50mm, Width 50mm

€ 160.68

€ 160.68 Each (ex VAT)

Eclipse Neodymium Magnet 40.1kg, Length 50mm, Width 50mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 160.68
5 - 9€ 155.12
10 - 29€ 149.27
30+€ 141.53

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Block

Width/Diameter

50mm

Pull Force

40.1kg

Thickness

12.5mm

Attachment Type

None

Length

50mm

Country of Origin

Switzerland

Product details

Neodymium Block Magnets

Neodymium iron boron 'rare earth' material
Strongest magnet material available
80 °C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade
Can be used in a variety of attracting, clamping and positioning applications