Hazardous Product

1m Magnetic Tape, Adhesive Back, 0.5mm Thickness

RS Stock No.: 269-6626Brand: EclipseManufacturers Part No.: EM884-R
brand-logo
View all in Magnetic Tapes

Technical documents

Specifications

Brand

Eclipse

Back Type

Adhesive

Length

1m

Width

13mm

Thickness

0.5mm

Material

Strontium Ferrite

Country of Origin

China

Stock information temporarily unavailable.

€ 24.96

€ 24.96 Each (ex VAT)

1m Magnetic Tape, Adhesive Back, 0.5mm Thickness

€ 24.96

€ 24.96 Each (ex VAT)

1m Magnetic Tape, Adhesive Back, 0.5mm Thickness
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eclipse

Back Type

Adhesive

Length

1m

Width

13mm

Thickness

0.5mm

Material

Strontium Ferrite

Country of Origin

China