Hazardous Product

Eclipse Pot Magnet 25mm Threaded Hole M4 Ferrite, 4kg Pull

RS Stock No.: 667-9983Brand: EclipseManufacturers Part No.: E864
brand-logo
View all in Magnets

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

25mm

Pull Force

4kg

Thread Size

M4

Attachment Type

Threaded Hole M4

Material

Ferrite

Length

15mm

Country of Origin

China

Product details

Ferrite Pot Magnets with threaded hole

Ferrite pot magnets with threaded hole for screw mounting
Female thread
Mild steel pot with zinc plated body
Excellent resistance to corrosion
+120 °C maximum operating temperature
Is suitable for almost any application

Stock information temporarily unavailable.

€ 8.60

€ 8.60 1 Pack of 2 (ex VAT)

Eclipse Pot Magnet 25mm Threaded Hole M4 Ferrite, 4kg Pull

€ 8.60

€ 8.60 1 Pack of 2 (ex VAT)

Eclipse Pot Magnet 25mm Threaded Hole M4 Ferrite, 4kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 8.60
5 - 9€ 8.26
10 - 29€ 8.00
30+€ 7.55

Technical documents

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

25mm

Pull Force

4kg

Thread Size

M4

Attachment Type

Threaded Hole M4

Material

Ferrite

Length

15mm

Country of Origin

China

Product details

Ferrite Pot Magnets with threaded hole

Ferrite pot magnets with threaded hole for screw mounting
Female thread
Mild steel pot with zinc plated body
Excellent resistance to corrosion
+120 °C maximum operating temperature
Is suitable for almost any application