Technical documents
Specifications
Brand
EclipseMagnet Type
Pot
Width/Diameter
13mm
Pull Force
60N
Thread Size
M3
Thickness
4.5mm
Attachment Type
Threaded Hole M3
Length
11.5mm
Country of Origin
China
Product details
Neodymium Shallow Pot Magnets, Threaded hole
Single bi-pole assembly neodymium iron boron magnet assembly
Neodymium pole pieces encased in an aluminium pot
Neodymium magnets can achieve equal or greater holding forces than larger conventional pot magnets
Maximising contact area with high strength
Made from Rare Earth material giving high strength flux fields
Assembled in a mild steel zinc coated shallow pot
The neodymium magnet and the mild steel pot form an intricate magnetic circuit to give a bi-pole arrangement on the contact face
The bi-pole effect gives a strong shallow field suitable for fixing, lifting and any form of closure applications
Magnets work at temperatures upto 80°C, max operating temperature of 100°C
Disc shaped
€ 9.96
€ 9.96 1 Bag of 2 (ex VAT)
1
€ 9.96
€ 9.96 1 Bag of 2 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 9.96 |
5 - 9 | € 9.61 |
10 - 19 | € 9.22 |
20+ | € 8.74 |
Technical documents
Specifications
Brand
EclipseMagnet Type
Pot
Width/Diameter
13mm
Pull Force
60N
Thread Size
M3
Thickness
4.5mm
Attachment Type
Threaded Hole M3
Length
11.5mm
Country of Origin
China
Product details
Neodymium Shallow Pot Magnets, Threaded hole
Single bi-pole assembly neodymium iron boron magnet assembly
Neodymium pole pieces encased in an aluminium pot
Neodymium magnets can achieve equal or greater holding forces than larger conventional pot magnets
Maximising contact area with high strength
Made from Rare Earth material giving high strength flux fields
Assembled in a mild steel zinc coated shallow pot
The neodymium magnet and the mild steel pot form an intricate magnetic circuit to give a bi-pole arrangement on the contact face
The bi-pole effect gives a strong shallow field suitable for fixing, lifting and any form of closure applications
Magnets work at temperatures upto 80°C, max operating temperature of 100°C
Disc shaped