Technical documents
Specifications
Brand
EclipseMagnet Type
Pot
Width/Diameter
25mm
Pull Force
40kg
Thickness
35mm
Attachment Type
None
Material
Samarium Cobalt Alloy
Product details
H6 Samarium-Cobalt Bar Magnet
Shielded, samarium-cobalt bar gripper magnet
Three to five times the adhesive force of hard ferrites
Fitting tolerance up to outer diameter h6
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work
€ 92.34
€ 92.34 1 Bag of 2 (ex VAT)
1
€ 92.34
€ 92.34 1 Bag of 2 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EclipseMagnet Type
Pot
Width/Diameter
25mm
Pull Force
40kg
Thickness
35mm
Attachment Type
None
Material
Samarium Cobalt Alloy
Product details
H6 Samarium-Cobalt Bar Magnet
Shielded, samarium-cobalt bar gripper magnet
Three to five times the adhesive force of hard ferrites
Fitting tolerance up to outer diameter h6
Install by press fitting, gluing, casting
Temperature stable up to +200 °C
For use in tensioning and assembly work