Eclipse silicon steelhacksaw blade,32tpi

RS Stock No.: 264-8272Brand: EclipseManufacturers Part No.: AS47XRS
View all in Hand Saw Blades

Technical documents

Specifications

Brand

Eclipse

Blade Length

300 mm

Width

12.5mm

Blade Thickness

0.63mm

Number of Teeth per Inch

32

Material

Silicon Steel

Pinhole Diameter

4mm

You may be interested in
RS PRO 300 mm Bi-metal Hacksaw Blade, 32 TPI
€ 7.121 Pack of 5 (ex VAT)

P.O.A.

Each (In a Pack of 5) (ex VAT)

Eclipse silicon steelhacksaw blade,32tpi

P.O.A.

Each (In a Pack of 5) (ex VAT)

Eclipse silicon steelhacksaw blade,32tpi

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 300 mm Bi-metal Hacksaw Blade, 32 TPI
€ 7.121 Pack of 5 (ex VAT)

Technical documents

Specifications

Brand

Eclipse

Blade Length

300 mm

Width

12.5mm

Blade Thickness

0.63mm

Number of Teeth per Inch

32

Material

Silicon Steel

Pinhole Diameter

4mm

You may be interested in
RS PRO 300 mm Bi-metal Hacksaw Blade, 32 TPI
€ 7.121 Pack of 5 (ex VAT)