Technical documents
Specifications
Brand
EclipseMagnet Type
U Shape
Width/Diameter
45mm
Pull Force
11.8kg
Thickness
30mm
Attachment Type
None
Material
Aluminium Nickel Cobalt Alloy
Length
30mm
Product details
Power Magnets
Square horseshoe magnet
Plain fixing hole
Supplied with keepers
Material - Alcomax
Maximum working temperature 550°C
Stock information temporarily unavailable.
€ 46.62
€ 46.62 Each (ex VAT)
Eclipse U Shape Horseshoe Magnet 45mm Aluminium Alloy, 11.8kg Pull
1
€ 46.62
€ 46.62 Each (ex VAT)
Eclipse U Shape Horseshoe Magnet 45mm Aluminium Alloy, 11.8kg Pull
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 46.62 |
5 - 9 | € 44.99 |
10 - 29 | € 43.27 |
30+ | € 41.05 |
Technical documents
Specifications
Brand
EclipseMagnet Type
U Shape
Width/Diameter
45mm
Pull Force
11.8kg
Thickness
30mm
Attachment Type
None
Material
Aluminium Nickel Cobalt Alloy
Length
30mm
Product details
Power Magnets
Square horseshoe magnet
Plain fixing hole
Supplied with keepers
Material - Alcomax
Maximum working temperature 550°C