Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
85m³/h
Series
G2E085
Height
116.5mm
Width
117.5mm
Depth
80mm
Dimensions
116.5 x 117.5 x 80mm
Fan Speed
2350rpm
Noise Level
53dB
Bearing Type
Ball
Mounting Hole Spacing
58 x 66mm
Direction of Curve
Forward
Mounting Hole Diameter
5.5mm
Vertical Hole Spacing
58mm
Horizontal Hole Spacing
66mm
Country of Origin
Germany
€ 266.87
€ 266.87 Each (ex VAT)
1
€ 266.87
€ 266.87 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 266.87 |
5 - 9 | € 237.25 |
10 - 19 | € 220.36 |
20+ | € 203.96 |
Technical documents
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
85m³/h
Series
G2E085
Height
116.5mm
Width
117.5mm
Depth
80mm
Dimensions
116.5 x 117.5 x 80mm
Fan Speed
2350rpm
Noise Level
53dB
Bearing Type
Ball
Mounting Hole Spacing
58 x 66mm
Direction of Curve
Forward
Mounting Hole Diameter
5.5mm
Vertical Hole Spacing
58mm
Horizontal Hole Spacing
66mm
Country of Origin
Germany