Technical documents
Specifications
Brand
EatonCurrent Rating
10A
Fuse Size
13 x 29mm
Voltage Rating
415V ac
Body Material
Ceramic
Application Category
gG
Series
BUSSMANN
Fuse Standard
BS88-1
Country of Origin
India
Stock information temporarily unavailable.
€ 6.50
€ 6.50 Each (ex VAT)
Eaton 10A Ceramic Cartridge Fuse, 13 x 29mm
1
€ 6.50
€ 6.50 Each (ex VAT)
Eaton 10A Ceramic Cartridge Fuse, 13 x 29mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 6.50 |
5 - 9 | € 6.28 |
10+ | € 5.92 |
Technical documents
Specifications
Brand
EatonCurrent Rating
10A
Fuse Size
13 x 29mm
Voltage Rating
415V ac
Body Material
Ceramic
Application Category
gG
Series
BUSSMANN
Fuse Standard
BS88-1
Country of Origin
India