Technical documents
Specifications
Brand
EatonFuse Type
NH
Fuse Size
250 x 200 x 200mm
Number of Fuses
1
Current Rating
630A
Voltage Rating
1.5kV dc
Mounting Style
Screw Mount
Country of Origin
China
Stock information temporarily unavailable.
€ 223.35
€ 223.35 1 Pack of 3 (ex VAT)
Eaton 630A Screw Mount 250 x 200 x 200mm NH Fuse Block, 1.5kV dc
1
€ 223.35
€ 223.35 1 Pack of 3 (ex VAT)
Eaton 630A Screw Mount 250 x 200 x 200mm NH Fuse Block, 1.5kV dc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonFuse Type
NH
Fuse Size
250 x 200 x 200mm
Number of Fuses
1
Current Rating
630A
Voltage Rating
1.5kV dc
Mounting Style
Screw Mount
Country of Origin
China