Dual-use

Eaton 160A Rail Mount Fuse Holder for 00 Fuse, 1P, 690V ac

RS Stock No.: 765-2942Brand: EatonManufacturers Part No.: SD00-D
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Brand

Eaton

Anti Vibration

Yes

Fuse Holder Type

Rail Mount

Fuse Size

00

Current Rating

160A

Voltage Rating

690V ac

Number of Poles

1P

Includes Indicator

No

Rail Type

DIN 35 mm

Case Material

Thermoplastic

International Protection Rating

IP20

Compatible Fuse Sizes

00

Series

Eaton Bussman

Country of Origin

China

Product details

Bussmann NH Fuse Holders

Bussmann NH fuse bases with thermoplastic bodies are designed for use with a large range of Bussmann high Amps NH fuses. They offer IEC 60269-1 and 2 approvals. Bussmann NH fuses bases offer flexibilty as it is both DIN rail and screw mounting.

Stock information temporarily unavailable.

€ 13.42

€ 13.42 Each (ex VAT)

Eaton 160A Rail Mount Fuse Holder for 00 Fuse, 1P, 690V ac

€ 13.42

€ 13.42 Each (ex VAT)

Eaton 160A Rail Mount Fuse Holder for 00 Fuse, 1P, 690V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 13.42
25+€ 12.99

Technical documents

Specifications

Brand

Eaton

Anti Vibration

Yes

Fuse Holder Type

Rail Mount

Fuse Size

00

Current Rating

160A

Voltage Rating

690V ac

Number of Poles

1P

Includes Indicator

No

Rail Type

DIN 35 mm

Case Material

Thermoplastic

International Protection Rating

IP20

Compatible Fuse Sizes

00

Series

Eaton Bussman

Country of Origin

China

Product details

Bussmann NH Fuse Holders

Bussmann NH fuse bases with thermoplastic bodies are designed for use with a large range of Bussmann high Amps NH fuses. They offer IEC 60269-1 and 2 approvals. Bussmann NH fuses bases offer flexibilty as it is both DIN rail and screw mounting.