Technical documents
Specifications
Brand
EatonCurrent Rating
4A
Voltage Rating
240V ac
Fuse Standard
BS88, IEC 60269
Fixing Centres
35mm
Application Category
gG
Overall Length
47mm
Tag Type
Slotted
Body Diameter
13mm
Tag Orientation
Offset
Country of Origin
India
Stock information temporarily unavailable.
€ 9.40
€ 9.40 Each (ex VAT)
Eaton Bussmann Series 4A Bolted Tag Fuse, 240V ac, 35mm
1
€ 9.40
€ 9.40 Each (ex VAT)
Eaton Bussmann Series 4A Bolted Tag Fuse, 240V ac, 35mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 9.40 |
10 - 19 | € 9.10 |
20+ | € 8.65 |
Technical documents
Specifications
Brand
EatonCurrent Rating
4A
Voltage Rating
240V ac
Fuse Standard
BS88, IEC 60269
Fixing Centres
35mm
Application Category
gG
Overall Length
47mm
Tag Type
Slotted
Body Diameter
13mm
Tag Orientation
Offset
Country of Origin
India