Eaton 5F Supercapacitor -10 → +30% Tolerance 2.5V dc, Through Hole

RS Stock No.: 763-7785Brand: EatonManufacturers Part No.: HB1020-2R5505-R
brand-logo
View all in Supercapacitors

Technical documents

Specifications

Brand

Eaton

Capacitance

5F

Voltage

2.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

10.5mm

Height

22.3mm

Dimensions

10.5 (Dia.) x 22.3mm

Lead Pitch

5mm

Leakage Current

11 μA

Equivalent Series Resistance

100mΩ

Lifetime

1000h

Tolerance

-10 → +30%

Lead Diameter

0.6mm

Depth

22.3mm

Terminal Type

Through Hole

Lead Spacing

5 mm

Capacitor Family

Electric Double Layer

Product Diameter

10.5mm

Product details

HB series (PowerStor) Super Capacitors

Unique, ultra-high capacitance devices in compact packages utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Low ESR for high power density and large current demand
Large capacitance for high energy density
Long operating life in excess of 10 years

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 6.07

€ 6.07 Each (ex VAT)

Eaton 5F Supercapacitor -10 → +30% Tolerance 2.5V dc, Through Hole
Select packaging type

€ 6.07

€ 6.07 Each (ex VAT)

Eaton 5F Supercapacitor -10 → +30% Tolerance 2.5V dc, Through Hole
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Eaton

Capacitance

5F

Voltage

2.5V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Diameter

10.5mm

Height

22.3mm

Dimensions

10.5 (Dia.) x 22.3mm

Lead Pitch

5mm

Leakage Current

11 μA

Equivalent Series Resistance

100mΩ

Lifetime

1000h

Tolerance

-10 → +30%

Lead Diameter

0.6mm

Depth

22.3mm

Terminal Type

Through Hole

Lead Spacing

5 mm

Capacitor Family

Electric Double Layer

Product Diameter

10.5mm

Product details

HB series (PowerStor) Super Capacitors

Unique, ultra-high capacitance devices in compact packages utilizing electrochemical double layer capacitor (EDLC) construction combined with new, high performance materials

Low ESR for high power density and large current demand
Large capacitance for high energy density
Long operating life in excess of 10 years

Aluminium (EDLC) Super Capacitors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more