Eaton 16A Bolted Tag Fuse, F2, 550V ac

RS Stock No.: 181-8532Brand: EatonManufacturers Part No.: ESD16
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

16A

Fuse Size

F2

Voltage Rating

550V ac

Fuse Standard

BS88, IEC 60269

Application Category

gG

Tag Width

15mm

High Rupture Capacity

Yes

Overall Length

68mm

Tag Type

Blade

Body Diameter

13.8mm

Tag Orientation

Offset

Body Length

35.5mm

Fuse Dimensions

13.8 x 35.5mm

Series

Eaton Bussman

Country of Origin

India

Stock information temporarily unavailable.

€ 119.77

€ 119.77 1 Box of 20 (ex VAT)

Eaton 16A Bolted Tag Fuse, F2, 550V ac

€ 119.77

€ 119.77 1 Box of 20 (ex VAT)

Eaton 16A Bolted Tag Fuse, F2, 550V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

16A

Fuse Size

F2

Voltage Rating

550V ac

Fuse Standard

BS88, IEC 60269

Application Category

gG

Tag Width

15mm

High Rupture Capacity

Yes

Overall Length

68mm

Tag Type

Blade

Body Diameter

13.8mm

Tag Orientation

Offset

Body Length

35.5mm

Fuse Dimensions

13.8 x 35.5mm

Series

Eaton Bussman

Country of Origin

India