Eaton 1 Phase Distribution Board, 4 Way, 125 A

RS Stock No.: 124-3000Brand: EatonManufacturers Part No.: EAM4 EAM4
brand-logo
View all in Distribution Boards

Technical documents

Specifications

Brand

Eaton

Number of Outgoing Ways

4

Electrical Phase

1

Maximum Current

125 A

Lockable

Yes

Country of Origin

Romania

Product details

Memshield Type A

Professional range of Eaton Memshield Type A distribution boards. The boards provide solutions to a wide range of electrical distribution applications in commercial buildings. Delivering safe, reliable and high performance protection.

Main busbar is removable
Fully shrouded neutral busbar
180° door opening

Eaton Distribution Boards

Stock information temporarily unavailable.

€ 169.52

€ 169.52 Each (ex VAT)

Eaton 1 Phase Distribution Board, 4 Way, 125 A

€ 169.52

€ 169.52 Each (ex VAT)

Eaton 1 Phase Distribution Board, 4 Way, 125 A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Number of Outgoing Ways

4

Electrical Phase

1

Maximum Current

125 A

Lockable

Yes

Country of Origin

Romania

Product details

Memshield Type A

Professional range of Eaton Memshield Type A distribution boards. The boards provide solutions to a wide range of electrical distribution applications in commercial buildings. Delivering safe, reliable and high performance protection.

Main busbar is removable
Fully shrouded neutral busbar
180° door opening

Eaton Distribution Boards