Technical documents
Specifications
Brand
EatonFuse Holder Type
Rail Mount
Fuse Size
14 x 51mm
Current Rating
50A
Voltage Rating
690 V ac, 750V dc
Number of Poles
1P
Includes Indicator
No
Rail Type
DIN 35 mm
Compatible Fuse Sizes
14 x 51 mm
Compatible Fuse Diameter
14mm
Terminal Type
Screw
Compatible Fuse Length
51mm
International Protection Rating
IP20
Country of Origin
China
€ 224.86
€ 37.477 Each (In a Box of 6) (ex VAT)
6
€ 224.86
€ 37.477 Each (In a Box of 6) (ex VAT)
6
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonFuse Holder Type
Rail Mount
Fuse Size
14 x 51mm
Current Rating
50A
Voltage Rating
690 V ac, 750V dc
Number of Poles
1P
Includes Indicator
No
Rail Type
DIN 35 mm
Compatible Fuse Sizes
14 x 51 mm
Compatible Fuse Diameter
14mm
Terminal Type
Screw
Compatible Fuse Length
51mm
International Protection Rating
IP20
Country of Origin
China