Technical documents
Specifications
Brand
EatonCurrent Rating
2A
Fuse Size
10 x 38mm
Voltage Rating
500V ac
Body Material
Ceramic
Application Category
aM
Series
C1
Series
BUSSMANN
Distrelec Product Id
30076430
Country of Origin
Spain
Stock information temporarily unavailable.
€ 15.34
€ 1.534 Each (In a Pack of 10) (ex VAT)
Eaton 2A Ceramic Cartridge Fuse, 10 x 38mm
10
€ 15.34
€ 1.534 Each (In a Pack of 10) (ex VAT)
Eaton 2A Ceramic Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 10 | € 1.534 | € 15.34 |
20 - 40 | € 1.475 | € 14.75 |
50+ | € 1.404 | € 14.04 |
Technical documents
Specifications
Brand
EatonCurrent Rating
2A
Fuse Size
10 x 38mm
Voltage Rating
500V ac
Body Material
Ceramic
Application Category
aM
Series
C1
Series
BUSSMANN
Distrelec Product Id
30076430
Country of Origin
Spain