Eaton 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

RS Stock No.: 233-0589Brand: EatonManufacturers Part No.: BK2-HTC-623M
brand-logo
View all in Fuse Holders

Technical documents

Specifications

Brand

Eaton

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Compatible Fuse Length

5mm

International Protection Rating

IP40

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 152.34

€ 15.234 Each (In a Pack of 10) (ex VAT)

Eaton 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac

€ 152.34

€ 15.234 Each (In a Pack of 10) (ex VAT)

Eaton 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 250V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Fuse Size

5 x 20mm

Current Rating

10A

Voltage Rating

250V ac

Compatible Fuse Length

5mm

International Protection Rating

IP40

Country of Origin

Taiwan, Province Of China