Eaton 800A Centred Tag Fuse, NH3, 440V ac

RS Stock No.: 182-1522Brand: EatonManufacturers Part No.: 800NHG3B
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

800A

Fuse Size

NH3

Voltage Rating

440V ac

Fuse Standard

CE, DIN 43620, IEC 60269, VDE 0636

Application Category

gG - gL

Tag Width

32.1mm

Overall Length

150mm

Body Length

76mm

Tag Orientation

Square

Body Width

71.2mm

Body Height

68.5mm

Fuse Dimensions

76 x 71.2 x 68.5mm

Series

Eaton Bussman

Country of Origin

India

Stock information temporarily unavailable.

€ 179.90

€ 59.968 Each (In a Box of 3) (ex VAT)

Eaton 800A Centred Tag Fuse, NH3, 440V ac

€ 179.90

€ 59.968 Each (In a Box of 3) (ex VAT)

Eaton 800A Centred Tag Fuse, NH3, 440V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Current Rating

800A

Fuse Size

NH3

Voltage Rating

440V ac

Fuse Standard

CE, DIN 43620, IEC 60269, VDE 0636

Application Category

gG - gL

Tag Width

32.1mm

Overall Length

150mm

Body Length

76mm

Tag Orientation

Square

Body Width

71.2mm

Body Height

68.5mm

Fuse Dimensions

76 x 71.2 x 68.5mm

Series

Eaton Bussman

Country of Origin

India