Eaton 63A Centred Tag Fuse, NH000, 500V ac

RS Stock No.: 703-8649Brand: EatonManufacturers Part No.: 63NHG000B
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

Eaton

Current Rating

63A

Fuse Size

NH000

Voltage Rating

500V ac

Fuse Standard

DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636

Application Category

gG - gL

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

78.5mm

Tag Type

Blade

Body Length

79mm

Tag Orientation

Square

Body Width

21mm

Body Height

51mm

Fuse Dimensions

79 x 21 x 51mm

Series

Eaton Bussman

Country of Origin

India

Product details

Bussmann NH Fuses Type gG/gL, Size 000

Bussmann NH fuses are square bodied industrial fuses that are suitable for a wide range of applications. Designed with a Steatite insulator and corrosion resistant aluminium end plates Bussmann NH fuses are ideal protection when used in conjunction with DIN rail fuse holders.

High breaking capacity
Dual Indication

Stock information temporarily unavailable.

€ 8.89

€ 8.89 Each (ex VAT)

Eaton 63A Centred Tag Fuse, NH000, 500V ac
Select packaging type

€ 8.89

€ 8.89 Each (ex VAT)

Eaton 63A Centred Tag Fuse, NH000, 500V ac
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 8.89
5 - 9€ 8.31
10 - 24€ 8.24
25 - 49€ 7.65
50+€ 7.09

Technical documents

Specifications

Brand

Eaton

Current Rating

63A

Fuse Size

NH000

Voltage Rating

500V ac

Fuse Standard

DIN 43620-1, DIN 43620-3, IEC 60269, VDE 0636

Application Category

gG - gL

Tag Width

6mm

High Rupture Capacity

Yes

Overall Length

78.5mm

Tag Type

Blade

Body Length

79mm

Tag Orientation

Square

Body Width

21mm

Body Height

51mm

Fuse Dimensions

79 x 21 x 51mm

Series

Eaton Bussman

Country of Origin

India

Product details

Bussmann NH Fuses Type gG/gL, Size 000

Bussmann NH fuses are square bodied industrial fuses that are suitable for a wide range of applications. Designed with a Steatite insulator and corrosion resistant aluminium end plates Bussmann NH fuses are ideal protection when used in conjunction with DIN rail fuse holders.

High breaking capacity
Dual Indication