Technical documents
Specifications
Brand
EatonDoor Type
Replacement Door
Series
xComfort KLV
Handle Included
No
Width
296mm
Height
11mm
Depth
776mm
Length
776mm
For Use With
KLV LV systems Final Distribution Boards
Country of Origin
Czech Republic
Stock information temporarily unavailable.
€ 110.29
€ 110.29 Each (ex VAT)
Eaton xComfort KLV Series Replacement Door, 11mm H, 296mm W, 776mm D, 776mm L for Use with KLV LV systems Final
1
€ 110.29
€ 110.29 Each (ex VAT)
Eaton xComfort KLV Series Replacement Door, 11mm H, 296mm W, 776mm D, 776mm L for Use with KLV LV systems Final
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonDoor Type
Replacement Door
Series
xComfort KLV
Handle Included
No
Width
296mm
Height
11mm
Depth
776mm
Length
776mm
For Use With
KLV LV systems Final Distribution Boards
Country of Origin
Czech Republic