Technical documents
Specifications
Brand
EatonProduct Type
Support Frame
Series
Eaton xEnergy
Width
115mm
Height
90mm
Depth
1980mm
Length
1980mm
Material
Steel
RAL Code
RAL 7035
Country of Origin
Romania
Stock information temporarily unavailable.
€ 540.19
€ 540.19 Each (ex VAT)
Eaton Eaton xEnergy Series RAL 7035 Steel Support Frame, 90mm H, 115mm W, 1980mm D, 1980mm L
1
€ 540.19
€ 540.19 Each (ex VAT)
Eaton Eaton xEnergy Series RAL 7035 Steel Support Frame, 90mm H, 115mm W, 1980mm D, 1980mm L
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonProduct Type
Support Frame
Series
Eaton xEnergy
Width
115mm
Height
90mm
Depth
1980mm
Length
1980mm
Material
Steel
RAL Code
RAL 7035
Country of Origin
Romania