Eaton, DX-SIN3 500 V ac 90A Sine Wave Filter

RS Stock No.: 259-375Brand: EatonManufacturers Part No.: 271601 DX-SIN3-090
brand-logo
View all in Sine Wave Filters

Technical documents

Specifications

Brand

Eaton

Maximum Voltage Rating

500 V ac

Series

DX-SIN3

Maximum Current Rating

90A

Dimensions

300 x 320 x 270mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 3,379.69

€ 3,379.69 Each (ex VAT)

Eaton, DX-SIN3 500 V ac 90A Sine Wave Filter

€ 3,379.69

€ 3,379.69 Each (ex VAT)

Eaton, DX-SIN3 500 V ac 90A Sine Wave Filter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Maximum Voltage Rating

500 V ac

Series

DX-SIN3

Maximum Current Rating

90A

Dimensions

300 x 320 x 270mm

Country of Origin

Germany