Eaton MCB, 1+N, 25A Curve C

RS Stock No.: 230-1079Brand: EatonManufacturers Part No.: 264748 PLG4-C25/1N
brand-logo
View all in MCBs

Technical documents

Specifications

Brand

Eaton

Number of Poles

1+N

Current Rating

25A

Tripping Characteristics

Type C

Mounting Style

DIN Rail Mount

Model Number

PLG4-C25/1N

Country of Origin

Romania

Stock information temporarily unavailable.

€ 18.68

€ 18.68 Each (ex VAT)

Eaton MCB, 1+N, 25A Curve C

€ 18.68

€ 18.68 Each (ex VAT)

Eaton MCB, 1+N, 25A Curve C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Number of Poles

1+N

Current Rating

25A

Tripping Characteristics

Type C

Mounting Style

DIN Rail Mount

Model Number

PLG4-C25/1N

Country of Origin

Romania