Technical documents
Specifications
Brand
EatonNumber of Poles
1
Current Rating
6A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
PLN6
Series
PLN6
Country of Origin
Romania
Stock information temporarily unavailable.
€ 125.41
€ 125.41 Each (ex VAT)
Eaton PLN6 PLN6 MCB, 1P, 6A Curve C, 230V AC, 6 kA Breaking Capacity
1
€ 125.41
€ 125.41 Each (ex VAT)
Eaton PLN6 PLN6 MCB, 1P, 6A Curve C, 230V AC, 6 kA Breaking Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonNumber of Poles
1
Current Rating
6A
Tripping Characteristics
Type C
Rated AC Voltage
230V
Breaking Capacity at Maximum Voltage Rating
6 kA
Range
PLN6
Series
PLN6
Country of Origin
Romania