Series M22 Series Push Button Light Switch, Momentary, Flush Mount, 22.5mm Cutout, IP67, IP69K

RS Stock No.: 252-947Brand: EatonManufacturers Part No.: 216736 M22S-DP-G-X
brand-logo
View all in Push Button Switches

Technical documents

Specifications

Brand

Eaton

Switch Operation

Momentary

Illuminated

No

Series

series M22

Panel Cut Out Diameter

22.5mm

Mounting Type

Flush Mount

Push Button Colour

Green

IP Rating

IP67, IP69K

Country of Origin

Germany

Stock information temporarily unavailable.

€ 15.62

€ 15.62 Each (ex VAT)

Series M22 Series Push Button Light Switch, Momentary, Flush Mount, 22.5mm Cutout, IP67, IP69K

€ 15.62

€ 15.62 Each (ex VAT)

Series M22 Series Push Button Light Switch, Momentary, Flush Mount, 22.5mm Cutout, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Switch Operation

Momentary

Illuminated

No

Series

series M22

Panel Cut Out Diameter

22.5mm

Mounting Type

Flush Mount

Push Button Colour

Green

IP Rating

IP67, IP69K

Country of Origin

Germany