Eaton RMQ Titan M22 Series Green, Red Illuminated Momentary Push Button, 22mm Cutout, IP66

Technical documents
Specifications
Brand
EatonSeries
RMQ Titan M22
Cutout Diameter
22mm
Push Button Colour
Green, Red
Push Button Shape
Double
Push Button Actuation
Momentary
Push Button Style
Extended
Push Button Material
Plastic
IP Rating
IP66
Push Button Marking
START/STOP
Push Button Diameter
54.7mm
Body/Fixing Collar Included
No
Illuminated
Yes
Country of Origin
Germany
Product details
Eaton Double Push Button Heads - M22 Series
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business
This professional range of double push switch actuators from Eaton has a momentary double push action and incorporate a titanium front ring. The actuators are IP66 rated.
Features and Benefits
• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives this control switch an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button head is supplied as a single unit, enabling easy installation for worldwide applications
• Modular M22 series features adaptable functionalities
• Tamper proof in compliance with EN ISO 13850
• IP67/IP69 rated
What is the difference between a push button for emergency stop and a general-purpose push button?
A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.
€ 29.55
€ 29.55 Each (ex VAT)
1
€ 29.55
€ 29.55 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonSeries
RMQ Titan M22
Cutout Diameter
22mm
Push Button Colour
Green, Red
Push Button Shape
Double
Push Button Actuation
Momentary
Push Button Style
Extended
Push Button Material
Plastic
IP Rating
IP66
Push Button Marking
START/STOP
Push Button Diameter
54.7mm
Body/Fixing Collar Included
No
Illuminated
Yes
Country of Origin
Germany
Product details
Eaton Double Push Button Heads - M22 Series
The RMQ-Titan M22 series from Eaton offers a wide range of attractive, ergonomically designed illuminated and non-illuminated push-buttons including LED elements, selector switches, key switches, push-pulls, alternate action and turn-to-release operators.
This comprehensive range of pilot devices is engineered to ensure that your machines, systems, and processes keep running smoothly and offers a wide variety of applications and processes in automation and control environments. Designed for optimal functionality with a high degree of protection this range offers a wide range of solutions for your business
This professional range of double push switch actuators from Eaton has a momentary double push action and incorporate a titanium front ring. The actuators are IP66 rated.
Features and Benefits
• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives this control switch an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button head is supplied as a single unit, enabling easy installation for worldwide applications
• Modular M22 series features adaptable functionalities
• Tamper proof in compliance with EN ISO 13850
• IP67/IP69 rated
What is the difference between a push button for emergency stop and a general-purpose push button?
A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.