Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP66

RS Stock No.: 810-3804Brand: EatonManufacturers Part No.: 216516 M22-PV/K11
brand-logo
View all in Emergency Stop Push Buttons

Technical documents

Specifications

Brand

Eaton

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

SPDT

Push Button Actuation

Pull Release

Illuminated

No

Series

RMQ Titan M22

IP Rating

IP66

Colour

Red

Push Button Shape

mushroom

Depth

90mm

Width

38mm

Switch Operation

Pull to Release

Height

38mm

Push Button Material

Plastic

Push Button Diameter

38mm

Pole and Throw Configuration

DPST

Country of Origin

Germany

Product details

Eaton Emergency Stop Push Button - M22 Series

Forming part of Eaton's RMQ Titan range of emergency buttons, the M22 emergency buttons provide a solution for control circuit devices within a multitude of applications, but more specifically machines and panel building. It can sometimes be referred to as controlled stop emergency button, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the push of a button.

Typical Applications

Designed for electrical automation and control environments, emergency stop button switches are commonly found in button stations where users may be sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of emergency stop and safety applications including factory conveyor belts, escalators and control panels.

Features and Benefits

• Ergonomic mushroom head button design provides ease of use
• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button is supplied as a complete unit, enabling easy installation for worldwide applications
• Twist to reset, pull to reset and key reset models available
• M22 range features adaptable functionalities

What is the difference between a push button for emergency stop and a general-purpose push button?

A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 76.78

€ 76.78 Each (ex VAT)

Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP66

€ 76.78

€ 76.78 Each (ex VAT)

Eaton RMQ Titan M22 Series Pull Release Emergency Stop Push Button, Panel Mount, 22mm Cutout, SPDT, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical documents

Specifications

Brand

Eaton

Mounting Type

Panel Mount

Cutout Diameter

22mm

Contact Configuration

SPDT

Push Button Actuation

Pull Release

Illuminated

No

Series

RMQ Titan M22

IP Rating

IP66

Colour

Red

Push Button Shape

mushroom

Depth

90mm

Width

38mm

Switch Operation

Pull to Release

Height

38mm

Push Button Material

Plastic

Push Button Diameter

38mm

Pole and Throw Configuration

DPST

Country of Origin

Germany

Product details

Eaton Emergency Stop Push Button - M22 Series

Forming part of Eaton's RMQ Titan range of emergency buttons, the M22 emergency buttons provide a solution for control circuit devices within a multitude of applications, but more specifically machines and panel building. It can sometimes be referred to as controlled stop emergency button, this is because of the nature of what it has been designed to do - stop, in the case of an emergency through the push of a button.

Typical Applications

Designed for electrical automation and control environments, emergency stop button switches are commonly found in button stations where users may be sitting at a control desk, within suspended operator panels or in a control panel. Suitable for a wide range of emergency stop and safety applications including factory conveyor belts, escalators and control panels.

Features and Benefits

• Ergonomic mushroom head button design provides ease of use
• 22.5 mm cutout diameter
• Mechanical lifespan of over 100,000 operations
• Operating temperature of -25 to +70°C
• Low profile plastic design gives an attractive modern look and feel
• The high degrees of protection in the front (up to IP69K) and at the back (IP65) of these devices make the perfect choice for applications in which oil-tight protection from dirt or liquids is required.
• The push button is supplied as a complete unit, enabling easy installation for worldwide applications
• Twist to reset, pull to reset and key reset models available
• M22 range features adaptable functionalities

What is the difference between a push button for emergency stop and a general-purpose push button?

A general-purpose push button switch is used for controls, e.g., starting machine operation or simply switching modes. However, a push button switch for emergency stop is mainly used as a safety measure to stop hazardous events.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more