Technical documents
Specifications
Brand
EatonNumber of Poles
3
Maximum Current
40A
Mounting Type
Flush Mount
IP Rating
IP65
Power Rating
15kW
Country of Origin
United Kingdom
Stock information temporarily unavailable.
€ 94.88
€ 94.88 Each (ex VAT)
Eaton 3 Pole Flush Mount Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65
1
€ 94.88
€ 94.88 Each (ex VAT)
Eaton 3 Pole Flush Mount Isolator Switch - 40A Maximum Current, 15kW Power Rating, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonNumber of Poles
3
Maximum Current
40A
Mounting Type
Flush Mount
IP Rating
IP65
Power Rating
15kW
Country of Origin
United Kingdom