Eaton Contactors DILM Contactor, 24 V dc Coil, 3-Pole, 7 A, 3 kW, 1 N/O

RS Stock No.: 240-2770Brand: EatonManufacturers Part No.: 199223 DILM7-10(24VDC)-PI
brand-logo
View all in Contactors

Technical documents

Specifications

Brand

Eaton

Coil Voltage

24 V dc

Number of Poles

3

Contact Current Rating

7 A

Range

Contactors

Power Rating

3 kW

Series

DILM

Normal State Configuration

1 N/O

Number Of Auxiliary Contacts

1

Terminal Type

Push-In

Length

75mm

Width

45mm

Depth

75mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Control Voltage

24 V dc

Maximum Operating Temperature

+60°C

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 64.68

€ 64.68 Each (ex VAT)

Eaton Contactors DILM Contactor, 24 V dc Coil, 3-Pole, 7 A, 3 kW, 1 N/O

€ 64.68

€ 64.68 Each (ex VAT)

Eaton Contactors DILM Contactor, 24 V dc Coil, 3-Pole, 7 A, 3 kW, 1 N/O
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

Eaton

Coil Voltage

24 V dc

Number of Poles

3

Contact Current Rating

7 A

Range

Contactors

Power Rating

3 kW

Series

DILM

Normal State Configuration

1 N/O

Number Of Auxiliary Contacts

1

Terminal Type

Push-In

Length

75mm

Width

45mm

Depth

75mm

Minimum Operating Temperature

-25°C

Pole and Throw Configuration

3P

Control Voltage

24 V dc

Maximum Operating Temperature

+60°C

Country of Origin

Germany

You may be interested in