Technical documents
Specifications
Brand
EatonFLC Motor Rating
0.24 → 0.4 A
Contact Current Rating
400 mA
Pole Configuration
SP
Power Rating
0.12 kW
Normal State Configuration
1NO + 1NC
Control Voltage
690 Vac
Country of Origin
China
Stock information temporarily unavailable.
€ 73.44
€ 73.44 Each (ex VAT)
Eaton Overload Relay 1NO + 1NC, 0.24 → 0.4 A F.L.C, 400 mA Contact Rating, 0.12 kW, 690 Vac, SP
1
€ 73.44
€ 73.44 Each (ex VAT)
Eaton Overload Relay 1NO + 1NC, 0.24 → 0.4 A F.L.C, 400 mA Contact Rating, 0.12 kW, 690 Vac, SP
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonFLC Motor Rating
0.24 → 0.4 A
Contact Current Rating
400 mA
Pole Configuration
SP
Power Rating
0.12 kW
Normal State Configuration
1NO + 1NC
Control Voltage
690 Vac
Country of Origin
China