Eaton Inverter Drive, 0.37 kW, 1 Phase, 230 V, 7.5 A, Eaton DA1 Series

RS Stock No.: 246-431Brand: EatonManufacturers Part No.: 186079 DC1-S24D3NN-A20CE1
brand-logo
View all in Inverter Drives

Technical documents

Specifications

Brand

Eaton

Power Rating

0.37 kW

Phase

1

Supply Voltage

230 V

Current Rating

7.5 A

Series

Eaton DA1

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 619.51

€ 619.51 Each (ex VAT)

Eaton Inverter Drive, 0.37 kW, 1 Phase, 230 V, 7.5 A, Eaton DA1 Series

€ 619.51

€ 619.51 Each (ex VAT)

Eaton Inverter Drive, 0.37 kW, 1 Phase, 230 V, 7.5 A, Eaton DA1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Power Rating

0.37 kW

Phase

1

Supply Voltage

230 V

Current Rating

7.5 A

Series

Eaton DA1

Country of Origin

United Kingdom