Eaton Insulation Monitoring Relay, 3 Phase, 0 → 400V ac, DIN Rail

RS Stock No.: 179-3541Brand: EatonManufacturers Part No.: 184774 EMR6-R400-A-2
brand-logo
View all in Monitoring Relays

Technical documents

Specifications

Brand

Eaton

Monitoring Application

Insulation

Electrical Phase

3

Voltage Sensing Range

0 → 400V ac

Mounting Type

DIN Rail

Minimum Operating Temperature

-25°C

Height

78mm

Width

45mm

Maximum Operating Temperature

+60°C

Length

109.5mm

Minimum Voltage Sensed

0V ac

Dimensions

109.5 x 45 x 78mm

Operating Temperature Range

-25 → +65°C

Current Range

5A

Maximum Voltage Sensed

400V ac

Terminal Type

Screw

Country of Origin

Germany

Stock information temporarily unavailable.

€ 842.07

€ 842.07 Each (ex VAT)

Eaton Insulation Monitoring Relay, 3 Phase, 0 → 400V ac, DIN Rail

€ 842.07

€ 842.07 Each (ex VAT)

Eaton Insulation Monitoring Relay, 3 Phase, 0 → 400V ac, DIN Rail
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Monitoring Application

Insulation

Electrical Phase

3

Voltage Sensing Range

0 → 400V ac

Mounting Type

DIN Rail

Minimum Operating Temperature

-25°C

Height

78mm

Width

45mm

Maximum Operating Temperature

+60°C

Length

109.5mm

Minimum Voltage Sensed

0V ac

Dimensions

109.5 x 45 x 78mm

Operating Temperature Range

-25 → +65°C

Current Range

5A

Maximum Voltage Sensed

400V ac

Terminal Type

Screw

Country of Origin

Germany