Eaton 2-Axis Joystick Switch Stick, Maintained, IP66

RS Stock No.: 272-1265Brand: EatonManufacturers Part No.: 178574 M22-WRJS2H
brand-logo
View all in Joysticks

Technical documents

Specifications

Brand

Eaton

Series

M22

Number of Axes

2

Switch Technology

Maintained

IP Rating

IP66

Handle Type

Stick

Country of Origin

Germany

Stock information temporarily unavailable.

€ 107.29

€ 107.29 Each (ex VAT)

Eaton 2-Axis Joystick Switch Stick, Maintained, IP66

€ 107.29

€ 107.29 Each (ex VAT)

Eaton 2-Axis Joystick Switch Stick, Maintained, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

Eaton

Series

M22

Number of Axes

2

Switch Technology

Maintained

IP Rating

IP66

Handle Type

Stick

Country of Origin

Germany