Technical documents
Specifications
Brand
EatonRange
NZM
Series
NZM Molded Case Circuit Breaker
Number of Channels
4
Current Rating
70A
Breaking Capacity at Maximum Voltage Rating
18.5 kA
Mounting Style
Fixed
Country of Origin
Romania
Stock information temporarily unavailable.
€ 1,376.20
€ 1,376.20 Each (ex VAT)
Eaton NZM Electronic Circuit Breaker 70A NZM Molded Case Circuit Breaker, 4 channels , Fixed
1
€ 1,376.20
€ 1,376.20 Each (ex VAT)
Eaton NZM Electronic Circuit Breaker 70A NZM Molded Case Circuit Breaker, 4 channels , Fixed
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonRange
NZM
Series
NZM Molded Case Circuit Breaker
Number of Channels
4
Current Rating
70A
Breaking Capacity at Maximum Voltage Rating
18.5 kA
Mounting Style
Fixed
Country of Origin
Romania