Technical documents
Specifications
Brand
EatonCurrent Rating
140A
Fuse Size
FEE
Voltage Rating
500 V dc, 690V ac
Fuse Standard
BS 88, IEC 269-4
Fixing Centres
70mm
Application Category
aR
Tag Width
31.8mm
Fuse Speed
FF
High Rupture Capacity
Yes
Overall Length
94mm
Tag Type
Bolted
Body Diameter
37mm
Tag Orientation
Offset
Body Length
46mm
Body Height
19mm
Series
BUSSMANN
Product details
Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range
Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
Features & Benefits
• Compact dimensions
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse
€ 65.99
€ 65.99 Each (ex VAT)
1
€ 65.99
€ 65.99 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
EatonCurrent Rating
140A
Fuse Size
FEE
Voltage Rating
500 V dc, 690V ac
Fuse Standard
BS 88, IEC 269-4
Fixing Centres
70mm
Application Category
aR
Tag Width
31.8mm
Fuse Speed
FF
High Rupture Capacity
Yes
Overall Length
94mm
Tag Type
Bolted
Body Diameter
37mm
Tag Orientation
Offset
Body Length
46mm
Body Height
19mm
Series
BUSSMANN
Product details
Eaton Bussmann Series Bolted Tag Fuse - Fast Acting (FF) HRC Power Fuse Range
Eaton Bussmann Series bolted tag fuse is essentially a fuse that is fitted with brackets, these brackets allow the fuse to be bolted onto a fuse holder. Predominantly this type of fuse is used within installations as a "weak link". They are designed to break when a fault occurs, such as an overcurrent or short circuit - they are a safety and damage protection measure. Cooper Bussman's fuses are commonly found within a multitude of industrial applications, electrical equipment and wiring systems.
Features & Benefits
• Compact dimensions
• Excellent current limiting features
• High-speed clearance of AC and DC faults
• Featured a melt Point Curve Class IEC 269-4
• Fuse links, specifically designed for the protection of applications
• Conforms to industry standards
• Low voltage fuse