Technical documents
Specifications
Brand
EatonPlate Type
Mounting Plate
Colour
Grey
Mounting Style
Screw Mount
Material
Steel
Country of Origin
Spain
Stock information temporarily unavailable.
€ 36.73
€ 36.73 Each (ex VAT)
Eaton Grey Mounting Plate Steel Faceplates & Mounting Plates
1
€ 36.73
€ 36.73 Each (ex VAT)
Eaton Grey Mounting Plate Steel Faceplates & Mounting Plates
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 36.73 |
5 - 9 | € 36.57 |
10+ | € 36.01 |
Technical documents
Specifications
Brand
EatonPlate Type
Mounting Plate
Colour
Grey
Mounting Style
Screw Mount
Material
Steel
Country of Origin
Spain